IC,LCD DISPLAY DRIVER,32-SEG,1-BP,CMOS,DIP,40PIN,CERAMIC
Texas Instruments MM5452D-MIL technical specifications.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Supply Current-Max | 0.04 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM5452D-MIL to view detailed technical specifications.
No datasheet is available for this part.