
Serial interface LCD driver IC with 32 segments, operating from 3V to 10V supply. Features a maximum frequency of 1MHz and an output current of 500mA. Packaged in a 40-pin PDIP for through-hole mounting, this component is designed for liquid crystal displays and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MM5452N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MM5452N technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Frequency | 1MHz |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Segments | 32 |
| Output Current | 500mA |
| Output Voltage | 50mV |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | COPS™ |
| Supply Current | 40uA |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MM5452N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.