
Serial interface LCD driver IC with 32 segments, operating from 3V to 10V supply voltage. Features a maximum operating frequency of 1MHz and a maximum power dissipation of 350mW. This through-hole mounted component is housed in a 40-PDIP package, measuring 52.58mm in length, 14.73mm in width, and 5.334mm in height. It offers an output current of 500mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments MM5452N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MM5452N/NOPB technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Frequency | 1MHz |
| Height | 5.334mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Segments | 32 |
| Output Current | 500mA |
| Output Voltage | 50mV |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MM5452 |
| Supply Current | 40uA |
| Touchscreen | No |
| Voltage | 10V |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM5452N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
