Texas Instruments MM5452VX/NOPB technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Frequency | 1MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 32 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COPS™ |
| Supply Current | 40uA |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM5452VX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.