
Serial interface LCD driver IC with 32 segments, operating from a 3V to 10V supply. Features a maximum frequency of 1MHz and a maximum power dissipation of 350mW. This through-hole mounted PDIP package offers an output current of 500mA and an output voltage of 50mV, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments MM5453N technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Frequency | 1MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Segments | 32 |
| Output Current | 500mA |
| Output Voltage | 50mV |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | COPS™ |
| Supply Current | 40uA |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MM5453N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
