
Serial interface LCD driver IC, supporting up to 32 segments. Operates with supply voltages from 3V to 10V and features a maximum supply current of 40µA. This component offers a maximum output current of 500mA and a maximum operating frequency of 1MHz. Packaged in a 40-pin PDIP for through-hole mounting, it functions within an extended temperature range of -40°C to 85°C.
Texas Instruments MM5453N/NOPB technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Frequency | 1MHz |
| Height | 0.19mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.07mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Segments | 32 |
| Output Current | 500mA |
| Output Voltage | 50mV |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MM5453 |
| Supply Current | 40mA |
| Weight | 0.210004oz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM5453N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
