
LCD segment driver IC featuring a serial interface and supporting up to 32 segments for 4.5-digit displays. Operates with supply voltages from 3V to 10V, consuming a maximum of 40uA supply current. Offers a maximum operating frequency of 1MHz and a power dissipation of 350mW. Packaged in a 44-pin PLCC for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments MM5453V/NOPB technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Frequency | 1MHz |
| Height | 4.06mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 32 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COPS™ |
| Supply Current | 40uA |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM5453V/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
