
LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, CC-44
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MM5453VX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MM5453VX technical specifications.
| Package/Case | LCC |
| Display Type | LCD |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Segments | 32 |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | COPS™ |
| Supply Current | 40uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MM5453VX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
