
40-pin PDIP package liquid crystal display (LCD) driver with serial interface. Operates from 3V to 10V supply voltage, featuring a maximum supply current of 40µA and power dissipation of 350mW. Supports up to 31 segments and operates at frequencies up to 500kHz. Extended temperature range from -40°C to 85°C. Through-hole mounting for robust integration.
Sign in to ask questions about the Texas Instruments MM5483N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MM5483N/NOPB technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Frequency | 500kHz |
| Height | 0.19mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.07mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Segments | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Termination | Through Hole |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM5483N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
