
Texas Instruments MM5483V/NOPB technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Frequency | 500kHz |
| Height | 4.06mm |
| Interface | Serial |
| Length | 16.66mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COPS™ |
| Supply Current | 40uA |
| Thickness | 4.06mm |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM5483V/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.