The MM58241V is an industrial-grade vacuum fluorescent display driver IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. This quad driver IC features a 44-pin QCCJ package and supports a supply voltage of 5V, with a maximum current draw of 0.15mA. The device is optimized for use in vacuum fluorescent display applications and is characterized by a maximum frequency of 0.8MHz.
Checking distributor stock and pricing after the page loads.
Texas Instruments MM58241V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 0.8 |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |