
VACUUM FLUOR DISPLAY DRIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Sign in to ask questions about the Texas Instruments MM58342N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MM58342N/NOPB technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM58342N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.