The MM74C48J is a 16-channel industrial decoding IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is a CMOS logic IC with a propagation delay of 1500ns and a supply voltage range of 3V to 15V. The device is packaged in a 16-pin DIP package, suitable for through-hole mounting. It is designed for use in industrial applications and meets the requirements of various standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | CMOS |
| Propagation Delay (tpd) | 1500 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |