The MM74C901N is a 14-pin dual inverter logic IC from Texas Instruments, designed for industrial temperature operation. It features a CMOS logic type and a supply voltage range of 3V to 15V. The device has a propagation delay of 70ns and is available in a DIP package. The MM74C901N is suitable for use in a variety of applications, including digital logic circuits and gate arrays. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | CMOS |
| Propagation Delay (tpd) | 70 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |