IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Texas Instruments MM74C909N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |