This device is a silicon NPN small-signal bipolar transistor. The available TI catalog record lists a 40 V rating and 1 A collector current. It is supplied in a 3-terminal TO-236AB surface-mount package. The same record lists a maximum operating temperature of 150 °C.
Checking distributor stock and pricing after the page loads.
Texas Instruments MMBT2222A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.