The MMBZ5248B is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 350 milliwatts and a JEDEC package code of TO-236AB. The diode is available in a 3-terminal package and has a terminal position of dual. It is manufactured by Texas Instruments and meets the requirements of various specifications.
Checking distributor stock and pricing after the page loads.
Texas Instruments MMBZ5248B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |