200mA, 40V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR
Texas Instruments MMPQ6700 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.