
General-purpose analog multiplexer featuring 16:1 channel configuration and a single output. This surface-mount integrated circuit operates with a dual supply voltage ranging from 5V to 22V, with a typical dual supply of 9V and a maximum operating supply voltage of 18V. It offers a low on-state resistance of 1.5kΩ and a maximum power dissipation of 2W, with an operating supply current of 700µA. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is housed in a 28-SOIC package.
Texas Instruments MPC506AU technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Supply Type | Dual |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC506AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
