
General-purpose analog multiplexer, 16:1 configuration, featuring 16 inputs and 1 output. Operates with a dual supply voltage range from 5V to 22V, supporting a maximum operating supply voltage of 18V. Offers an on-state resistance of 1.5kΩ and a low operating supply current of 700µA. Packaged in a 28-SOIC surface-mount case, this component is lead-free and RoHS compliant, suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MPC506AU/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MPC506AU/1K technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC506AU/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
