
16-channel analog multiplexer, surface mountable in a 28-SOIC package. Features 16 single-ended inputs and 1 output, operating with a dual supply voltage range of 5V to 22V. Offers a maximum power dissipation of 2W and an on-state resistance of 1.5kR. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MPC506AU/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MPC506AU/1KG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC506 |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC506AU/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
