
The MPC506AUG4 is a single-channel multiplexer from Texas Instruments, packaged in a surface-mount SOIC package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 7.5mW. The device is RoHS compliant and has a nominal supply current of 700uA. It is designed to work with dual supply voltages between 5V and 22V.
Texas Instruments MPC506AUG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC506AUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
