The MPC507AP is a 28-pin dual multiplexer from Texas Instruments, designed for industrial temperature operation. It features a supply voltage of 15V and a negative supply voltage of -15V. The device is packaged in a DIP28 format, measuring 15.24mm in width and 37.4mm in length. It operates within a temperature range of -40°C to 85°C, making it suitable for use in a variety of industrial applications.
Sign in to ask questions about the Texas Instruments MPC507AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MPC507AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MPC507AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.