
Texas Instruments MPC507APG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Weight | 0.145114oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC507APG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
