
Dual 16-channel, 8:1 differential analog multiplexer, featuring two independent 16-to-1 switches. Operates with a dual supply voltage range of 5V to 22V, supporting a maximum operating supply voltage of 18V. Offers a low on-state resistance of 1.5kΩ and a maximum power dissipation of 7.5mW. Packaged in a 28-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments MPC507AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MPC507AU technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC507AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
