
Analog multiplexer, 1-channel, 8:1 differential, featuring 16 inputs and 2 outputs. Operates with dual supply voltages from 5V to 22V, with a maximum operating supply voltage of 18V. Offers an on-state resistance of 1.5kΩ and a maximum power dissipation of 7.5mW. Encased in a 28-SOIC surface mount package, this lead-free and RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments MPC507AU/1K technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC507AU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
