8-channel differential-input analog multiplexer, featuring 16 inputs and 2 outputs. Operates with a dual supply voltage range of 5V to 22V, with a maximum power dissipation of 2W. This surface-mount device, housed in a 28-SOIC package, offers an on-state resistance of 1.5kΩ and nominal supply current of 700µA. Suitable for operation across a wide temperature range from -40°C to 85°C.
Texas Instruments MPC507AU/1KG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC507 |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
No datasheet is available for this part.