
Single-ended, 1-channel analog multiplexer featuring an 8:1 logic function. This integrated circuit operates with a dual supply voltage range of 5V to 22V and a maximum operating supply voltage of 18V. It offers 8 inputs and 1 output, with an on-state resistance of 1.5kΩ. The component is housed in a 16-PDIP package, supports through-hole mounting, and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MPC508AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MPC508AP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.28W |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC508AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
