
Single-channel, 8:1 analog multiplexer in a 16-SOIC package. Features a dual supply voltage range of 5V to 22V, with an operating supply voltage of 18V. Offers an on-state resistance of 1.5kΩ and operates across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is designed for surface mounting and supports a single circuit with eight inputs and one output.
Texas Instruments MPC508AUG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.28W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC508AUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
