
Analog multiplexer, 4:1 differential, 1-channel, featuring 2 circuits with 8 inputs and 1 output each. This through-hole mount component operates with a dual supply voltage range of 5V to 22V and a single supply voltage of 15V. It offers a maximum operating temperature of 85°C and a minimum of -40°C, with a typical operating supply current of 700µA. The device is RoHS compliant and packaged in a PDIP for through-hole mounting.
Texas Instruments MPC509AP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.28W |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Throw Configuration | 4PST |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC509AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
