
Analog multiplexer, 4:1 differential, 1-channel, featuring 2 circuits and 2 switches. Operates with a dual supply voltage range of 5V to 22V, with a nominal supply current of 700µA. Offers an on-state resistance of 1.5kΩ and a maximum power dissipation of 7.5mW. Packaged in a 16-SOIC surface mount case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments MPC509AU/1K technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC509AU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
