
Texas Instruments MPY100AG technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Nominal Supply Current | 5.5mA |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPY |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPY100AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
