
The MPY100BG is a 4-bit dual-supply operational amplifier from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is packaged in a CDIP-14 ceramic DIP. The device is RoHS compliant and has a nominal supply current of 5.5mA. It can handle dual supply voltages from 8.5V to 20V and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments MPY100BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MPY100BG technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPY |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPY100BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
