The MPY100CG is a 4-bit arithmetic logic unit (ALU) from Texas Instruments, packaged in a CDIP. It operates over a supply voltage range of 8.5 to 20V and is functional within an operating temperature range of -25 to 85°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments MPY100CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MPY100CG technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPY |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPY100CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
