
Precision analog multiplier IC featuring a wide bandwidth and four independent multiplier circuits. This component offers a dual supply voltage range from 8V to 18V, with a nominal operating supply current of 4mA. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -40°C to 85°C and boasts a slew rate of 20V/µs. This RoHS compliant device is suitable for general-purpose analog multiplication applications.
Texas Instruments MPY634KPG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPY |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPY634KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
