
The MPY634KU/1KE4 is a 4-bit dual-supply op-amp from Texas Instruments, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and is designed for use with a dual supply voltage of 8V to 18V. The device has a nominal supply current of 4mA and a quiescent current of 4mA. It is RoHS compliant and lead free.
Texas Instruments MPY634KU/1KE4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPY |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPY634KU/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
