
24-bit, 8-channel Analog Front End (AFE) with integrated 8051 core architecture. Features 8-bit data bus width, 33MHz maximum frequency, and SPI, Serial, I2C, and USART interfaces. Operates from 2.7V to 5.5V supply, with 4KB FLASH memory and 256B RAM. Includes 16 programmable I/Os and 2 timers. Packaged in TQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSC1200Y2PFBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | SPI, Serial, I2C, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1200Y2PFBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
