
24-bit Analog Front End (AFE) IC featuring an 8051 core architecture. This surface mount component offers 6 channels with an 8-bit data bus width and supports SPI, I2C, and USART interfaces. It includes 4KB of FLASH memory, 256B of RAM, and 16 programmable I/O pins, operating at a maximum frequency of 33MHz. Designed for a wide temperature range of -40°C to 125°C, this lead-free, RoHS compliant device consumes a nominal supply current of 33mA.
Texas Instruments MSC1201Y2RHHT technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, I2C, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1201Y2RHHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
