
8-bit microcontroller featuring an 8051 core architecture, operating at a maximum frequency of 33MHz. This surface-mount device offers 8KB of FLASH memory and 256 bytes of RAM. Integrated interfaces include I2C, SPI, and USART, with 16 programmable I/O pins and two timers/counters. The microcontroller supports an operating supply voltage up to 5.25V and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments MSC1201Y3RHHRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSC1201Y3RHHRG4 technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1201Y3RHHRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
