
8-bit Analog Front End (AFE) with integrated microcontroller, featuring 6 channels and 8KB of FLASH memory. Operates with a 2.7V to 5.25V supply, offering 256B RAM and a 33MHz core frequency. Supports SPI, Serial, I2C, and USART interfaces, with 16 I/Os and 2 timers. Packaged in VQFN for surface mounting, this lead-free component functions from -40°C to 125°C.
Texas Instruments MSC1201Y3RHHT technical specifications.
| Access Time | 33us |
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Density | 8KB |
| Frequency | 33MHz |
| Height | 1mm |
| Interface | SPI, Serial, I2C, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1201Y3RHHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
