
16-bit Analog Front End (AFE) IC featuring 6 ADC channels and a 33MHz core architecture. This surface mount component offers 8KB FLASH memory, 256B RAM, and 16 programmable I/O pins. Interfaces include SPI, Serial, I2C, and USART, with a data bus width of 8 bits. Operating from 2.7V to 5.5V, it supports a temperature range of -40°C to 125°C and consumes 4mW.
Texas Instruments MSC1202Y3RHHT technical specifications.
| Access Time | 33us |
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 0.95mm |
| Interface | SPI, Serial, I2C, USART |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of Ethernet Channels | 0 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 0 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1202Y3RHHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.