The MSC1202Y3RHHTG4 is a 16-bit microcontroller from Texas Instruments, featuring 8KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 33MHz and has a power consumption of 4mW. The device is packaged in a VQFN package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments MSC1202Y3RHHTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSC1202Y3RHHTG4 technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, Serial, I2C, USART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1202Y3RHHTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.