
This microcontroller features an 8051 CPU core operating at 40MHz, offering 1280 bytes of RAM and 16kB of memory. It integrates a single 24-bit Analog-to-Digital Converter (ADC) with a 1000S/s sampling rate and a 24-bit resolution, alongside four 16-bit Digital-to-Analog Converters (DACs) with an 8µs settling time. Connectivity is provided through serial and parallel interfaces, including I2C. Housed in a 64-TQFP surface-mount package, this lead-free and RoHS-compliant component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSC1211Y4PAGTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Conversion Rate | 0.001MS/s |
| Converter Type | ADC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 14.8mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of D/A Converters | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 1280B |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Series | MSC1211Y4 |
| Settling Time | 8us |
| Supply Type | Analog, Digital |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1211Y4PAGTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
