
24-bit 8051 CPU microcontroller featuring an 8-channel analog-to-digital converter (ADC) and 4-channel digital-to-analog converters (DACs). This integrated circuit offers a 40MHz core frequency, 1280B RAM, and a serial/parallel interface. Operating with analog and digital supply types, it boasts a 1000S/s sampling rate and 8µs settling time. Packaged in a 64-TQFP for surface mounting, this lead-free, RoHS-compliant component operates from -40°C to 125°C.
Texas Instruments MSC1212Y3PAGTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 0.001MS/s |
| Converter Type | ADC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 14.8mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of D/A Converters | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 1280B |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Series | MSC1212Y3 |
| Settling Time | 8us |
| Supply Type | Analog, Digital |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1212Y3PAGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
