
24-bit Analog Front End (AFE) with a single ADC and dual DACs, featuring an 8051 core architecture and 32KB memory. This integrated circuit offers 8 channels, a 1000S/s sampling rate, and 33µs access time. It supports serial, parallel, I2C, SPI, and USART interfaces, operating from a 2.7V to 5.25V supply. Packaged in a 64-pin TQFP for surface mounting, this RoHS compliant component is ideal for data acquisition systems.
Texas Instruments MSC1214Y5PAGT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Conversion Rate | 0.001MS/s |
| Converter Type | ADC |
| Core Architecture | 8051 |
| Density | 32KB |
| Frequency | 40MHz |
| Interface | Serial, Parallel, I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 14.8mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of D/A Converters | 2 |
| Number of I/Os | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Settling Time | 8us |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1214Y5PAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
