
Texas Instruments MSP-EVK430S320 technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 1 |
| Series | MSP430 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-EVK430S320 to view detailed technical specifications.
No datasheet is available for this part.