
The MSP-EXP430F5438 is a 16-bit microcontroller evaluation kit from Texas Instruments, featuring a MSP430 core architecture and a 16-bit data bus width. It operates at 5V and is packaged in bulk quantities. The kit is designed for socket mounting and includes a USB interface for connectivity.
Texas Instruments MSP-EXP430F5438 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Mount | Socket |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MSP430F5 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-EXP430F5438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
