
The MSP-EXP430F5529 is a 16-bit microcontroller from Texas Instruments, featuring a core architecture of MSP430 and a data bus width of 16 bits. It operates at an operating supply voltage of 3.6V and is available in a bulk packaged quantity of 1. This device is not radiation hardened and is not compliant with Reach SVHC regulations.
Texas Instruments MSP-EXP430F5529 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | Serial |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MSP430F5 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-EXP430F5529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
