
The MSP430FR5 is a 16-bit microcontroller with a core architecture of MSP430. It features a data bus width of 16 bits and operates at a frequency of 32.8 kHz. This device is available as an evaluation kit and supports multiple interfaces, including I2C, SPI, IrDA, and UART. The MSP430FR5 is packaged in a TQFN-64 format.
Texas Instruments MSP-EXP430FR5739 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Frequency | 32.8kHz |
| Interface | I2C, SPI, IrDA, UART |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MSP430FR5 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-EXP430FR5739 to view detailed technical specifications.
No datasheet is available for this part.
