
Texas Instruments MSP-EXP430G2 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Mount | Socket |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MSP430G2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MSP-EXP430G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
